SSM2A16BDR | Schneider Electric

Solid state relay, 4-32 VDC, momentary switching, DIN rail, SSM2A16BDR

Order No.: 04P6970
EAN: 3606480579783
MPN:
SSM2A16BDR
Series: Zelio Relay
SSM2A16BDR Schneider Electric Solid State Relays Image 1
SSM2A16BDR Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
65.1168 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.1168 €

Solid state relay, SSM2 A16BDR, Schneider Electric

This Zelio SSM solid state modular DIN rail dual channel relay is rated 6 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 24 V to 280V AC with random voltage switching, ideal for inductive loads. It also has a visual indicator showing the status of each of its inputs. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. It also has a visual indicator LED for a simpler troubleshooting and commissioning. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Technical specifications
Filter Property Value
Control Voltage 4-32 VDC
Switching Mode momentary switching
Assembly DIN rail
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No