SSM3A325BD | Schneider Electric

Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSM3A325BD

Order No.: 04P6973
EAN: 4099889357066
MPN:
SSM3A325BD
Series: Zelio Relay
SSM3A325BD Schneider Electric Solid State Relays Image 1
SSM3A325BD Schneider Electric Solid State Relays Image 2
SSM3A325BD Schneider Electric Solid State Relays Image 3
SSM3A325BD Schneider Electric Solid State Relays Image 4
Image may differ
Unit Price (€ / pc.)
177.3814 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.3814 €

Solid state relay, SSM3A325BD, Schneider Electric

This SSM three-phase solid state relay is part of the range of solid state modular relays Zelio. It features 25 A power rating and 1NO contact. It features a control circuit voltage of 4 V to 32V DC and an output voltage (load output) of 48 V to 660V AC. This relay is maintenance free, fully electronic with unlimited life span. It features a control input voltage LED indicator in green. Its protection index is IP20. It weighs 740 g and its dimensions are, 90 mm wide, 97 mm high, 123.8 mm deep. It is the ideal solution for packaging, plastic molding, textile, and heating furnace applications. It can be mounted on 35mm DIN rail.

Technical specifications
Assembly DIN-Schiene
Switching Mode nullspannungsschaltend
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes