SSM3A325P7 | Schneider Electric

Solid state relay, 180-280 VAC, zero voltage switching, DIN rail, SSM3A325P7

Order No.: 04P6976
EAN: 3606485441702
MPN:
SSM3A325P7
Series: Zelio Relay
SSM3A325P7 Schneider Electric Solid State Relays Image 1
SSM3A325P7 Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
185.2711 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
185.27 € *
Price list
Quantity
Price per unit*
1 pcs.
185.2711 €
3 pcs.
180.2612 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, SSM3A325P7, Schneider Electric

Solid state relay for DIN rail mounting with aluminium heat sink. The load circuit is designed for 3-phase networks in the 48-600 VAC range and 25 A per phase can be switched. The switching behaviour is zero-voltage switching and corresponds to 3 NO contacts. The control voltage is 180-280 VAC and switches all phases. An LED display provides information about the activation. The connection is made with screw terminals. Width 88 mm.

Technical specifications
Filter Property Value
Control Voltage 180-280 VAC
Switching Mode zero voltage switching
Assembly DIN rail
Logistics
Property Value
Country of origin MX
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No