SSP1A110BD | Schneider Electric
Solid state relay, 3-32 VDC, zero voltage switching, screw mounting, SSP1A110BD
Solid state relay, SSP1A110BD, Schneider Electric
Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 24-300 VAC. Current 10 A. Phase 1. zero-voltage switching behaviour. Control voltage 3-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. Terminals with telescopic screws facilitate the connection of cables with ring lugs and cable lugs. A thermal analysis must be carried out to select the separate heat sink.
LED display | Yes | |
Assembly | screw mounting | |
Switching Mode | zero voltage switching | |
Control Voltage | 3-32 VDC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |