SSP1A110M7T | Schneider Electric

Solid state relay, 90-280 VAC, zero voltage switching, 24-300 VAC, 10 A, screw mounting, SSP1A110M7T

Order No.: 04P6980
EAN: 4099889357127
MPN:
SSP1A110M7T
Series: Zelio Relay
SSP1A110M7T Schneider Electric Solid State Relays Image 1
SSP1A110M7T Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6405 €

Solid state relay, SSP1A110M7T, Schneider Electric

This Zelio SSP solid state panel mount single-phase relay is rated 10 A, is controlled with a 90 V to 280V AC input, has a rated load voltage of 24 V to 300V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.

Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 10 A
Switching Mode nullspannungsschaltend
Voltage 24-300 VAC
Control Voltage 90-280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes