SSP1A125BD | Schneider Electric

Solid state relay, 3-32 VDC, zero voltage switching, 24-300 VAC, 25 A, screw mounting, SSP1A125BD

Order No.: 04P6981
EAN: 4099889357134
MPN:
SSP1A125BD
Series: Zelio Relay
SSP1A125BD Schneider Electric Solid State Relays Image 1
SSP1A125BD Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3803 €

Solid state relay, SSP1A125BD, Schneider Electric

This panel mount static relay accepts wiring with either bare cable, crimped cable ends, fork lugs or ring lugs Its rated current is 25 A, is controlled with a 3 to 32 V DC circuit, has a rated load voltage of 24 to 300 V AC output. It also has a test button for easy debugging, testing and commissioning It mounts on metallic panel surface, with an excellent thermal dissipation capability thanks to its factory-installed thermal pad, or on DIN rails with an accessory heatsink It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events.

Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 25 A
Switching Mode nullspannungsschaltend
Voltage 24-300 VAC
Control Voltage 3-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes