SSP1A125M7 | Schneider Electric
Solid state relay, 90-280 VAC, zero voltage switching, DIN rail, SSP1A125M7
Unit Price (€ / pc.)
36.7353 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid state relay, SSP1A125M7, Schneider Electric
Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 24-300 VAC. Current 25 A. Phase 1. zero-voltage switching behaviour. Control voltage 3-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. A thermal analysis must be carried out to select the separate heat sink.
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Switching Mode | nullspannungsschaltend | |
Control Voltage | 90-280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |