SSP1A175BD | Schneider Electric
Solid state relay, 3-32 VDC, zero voltage switching, screw mounting, SSP1A175BD
Solid state relay, SSP1A175BD, Schneider Electric
Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 24-300 VAC. Current 75 A. Phase 1. zero-voltage switching behaviour. Control voltage 3-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. A thermal analysis must be carried out to select the separate heat sink.
LED display | Yes | |
Assembly | screw mounting | |
Switching Mode | zero voltage switching | |
Control Voltage | 3-32 VDC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |