SSP1A175BDT | Schneider Electric

Solid state relay, 3-32 VDC, zero voltage switching, 24-300 VAC, 75 A, screw mounting, SSP1A175BDT

Order No.: 04P6990
EAN: 4099889357226
MPN:
SSP1A175BDT
Series: Zelio Relay
SSP1A175BDT Schneider Electric Solid State Relays Image 1
SSP1A175BDT Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
61.5706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.5706 €

Solid state relay, SSP1A175BDT, Schneider Electric

This Zelio SSP solid state panel mount single-phase relay is rated 75 A, is controlled with a 3 V to 32V DC input, has a rated load voltage of 24 V to 300V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.

Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 75 A
Switching Mode nullspannungsschaltend
Voltage 24-300 VAC
Control Voltage 3-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes