SSP1A4125BD | Schneider Electric

Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSP1A4125BD

Order No.: 04P6993
EAN: 4099889357233
MPN:
SSP1A4125BD
Series: Zelio Relay
Schneider Electric
SSP1A4125BD Schneider Electric Solid State Relays Image 1
SSP1A4125BD Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
93.0342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.0342 €

Solid state relay, SSP1A4125BD, Schneider Electric

Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 48-660 VAC. Current 125 A. Phase 1. zero-voltage switching behaviour. Control voltage 4-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. A thermal analysis must be carried out to select the separate heat sink.

Technical specifications
LED display Yes
Assembly DIN rail
Switching Mode zero voltage switching
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead