SSP1A450M7 | Schneider Electric

Solid state relay, 90-280 VAC, zero voltage switching, 48-660 VAC, 50 A, screw mounting, SSP1A450M7

Order No.: 04P6999
EAN: 4099889357295
MPN:
SSP1A450M7
Series: Zelio Relay
SSP1A450M7 Schneider Electric Solid State Relays Image 1
SSP1A450M7 Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
59.8332 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
59.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.8332 €

Solid state relay, SSP1A450M7, Schneider Electric

This panel mount static relay accepts wiring with either bare cable, crimped cable ends, fork lugs or ring lugs Its rated current is 50 A, is controlled with a 90 to 280 V DC circuit, has a rated load voltage of 48 to 660 V DC output. It also has a test button for easy debugging, testing and commissioning It mounts on metallic panel surface, with an excellent thermal dissipation capability thanks to its factory-installed thermal pad, or on DIN rails with an accessory heatsink It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events.

Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 50 A
Switching Mode nullspannungsschaltend
Voltage 48-660 VAC
Control Voltage 90-280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes