SSP1A490BD | Schneider Electric
Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSP1A490BD
Unit Price (€ / pc.)
79.2302 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid state relay, SSP1A490BD, Schneider Electric
Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 48-660 VAC. Current 90 A. Phase 1. zero-voltage switching behaviour. Control voltage 4-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. A thermal analysis must be carried out to select the separate heat sink.
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Switching Mode | nullspannungsschaltend | |
Control Voltage | 4-32 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |