SSP1A490M7T | Schneider Electric
Solid state relay, 90-280 VAC, zero voltage switching, 48-660 VAC, 90 A, screw mounting, SSP1A490M7T
Unit Price (€ / pc.)
85.9299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid state relay, SSP1A490M7T, Schneider Electric
This Zelio SSP solid state panel mount single-phase relay is rated 90 A, is controlled with a 90 V to 280V AC input, has a rated load voltage of 48 V to 660V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 90 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 48-660 VAC | |
Control Voltage | 90-280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |