SSP1D412BD | Schneider Electric

Solid state relay, 3.5-32 VDC, 1-150 VDC, 12 A, screw mounting, SSP1D412BD

Order No.: 04P7010
EAN: 4099889357400
MPN:
SSP1D412BD
Series: Zelio Relay
SSP1D412BD Schneider Electric Solid State Relays Image 1
SSP1D412BD Schneider Electric Solid State Relays Image 2
SSP1D412BD Schneider Electric Solid State Relays Image 3
SSP1D412BD Schneider Electric Solid State Relays Image 4
Image may differ
Unit Price (€ / pc.)
42.5782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5782 €

Solid state relay, SSP1D412BD, Schneider Electric

Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 1-150 VDC. Current 12 A. Pole 1. behaviour DC switching. Control voltage 3.5-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. A thermal analysis must be carried out to select the separate heat sink.

Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 12 A
Voltage 1-150 VDC
Control Voltage 3,5-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes