SSP1D440BD | Schneider Electric

Solid state relay, 3.5-32 VDC, DC switching, screw mounting, SSP1D440BD

Order No.: 04P7014
EAN: 4099889357448
MPN:
SSP1D440BD
Series: Zelio Relay
SSP1D440BD Schneider Electric Solid State Relays Image 1
SSP1D440BD Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
56.9177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.9177 €

Solid state relay, SSP1D440BD, Schneider Electric

Solid state relay for mounting on a heat sink or mounting plate. The low internal voltage drop reduces power loss. Switching voltage 1-150 VDC. Current 40 A. Pole 1. behaviour DC switching. Control voltage 3.5-32 VDC. LED display. Dimensions 45x59x35 mm. Hockey puck design. Terminals with telescopic screws facilitate the connection of cables with eyelets and cable lugs. A thermal analysis must be carried out to select the separate heat sink.

Technical specifications
Assembly Schraubmontage
Switching Mode DC-Schaltung
Control Voltage 3,5-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes