SSP3A225F7 | Schneider Electric
Solid state relay, 90-140 VAC, zero voltage switching, screw mounting, SSP3A225F7
Unit Price (€ / pc.)
193.9462 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, SSP3A225F7, Schneider Electric
This three-phase panel mount static relay accepts wiring with either bare cable, crimped cable ends, fork lugs or ring lugs. Its rated current is 25A, is controlled with a 90 V to 140V DC circuit, has a rated load voltage of 48 V to 530V AC output. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events.
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Switching Mode | zero voltage switching | |
Control Voltage | 90-140 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |