SSP3A225F7T | Schneider Electric

Solid state relay, 90-140 VAC, zero voltage switching, 48-530 VAC, 25 A, screw mounting, SSP3A225F7T

Order No.: 04P7027
EAN: 4099889357530
MPN:
SSP3A225F7T
Series: Zelio Relay
Schneider Electric
SSP3A225F7T Schneider Electric Solid State Relays Image 1
SSP3A225F7T Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
201.8240 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
201.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.8240 €

Solid state relay, SSP3A225F7T, Schneider Electric

This Zelio SSP solid state panel mount 3-phase relay is rated 25 A, is controlled with a 90 V to 140V AC input, has a rated load voltage of 48 V to 530V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.

Technical specifications
LED display Yes
Assembly screw mounting
Rated current 25 A
Switching Mode zero voltage switching
Voltage 48-530 VAC
Control Voltage 90-140 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead