SSP3A225P7 | Schneider Electric
Solid state relay, 180-280 VAC, zero voltage switching, screw mounting, SSP3A225P7
Unit Price (€ / pc.)
193.9462 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, SSP3A225P7, Schneider Electric
This three-phase panel mount static relay accepts wiring with either bare cable, crimped cable ends, fork lugs or ring lugs Its rated current is 25 A, is controlled with a 180 V to 280V AC circuit, has a rated load voltage of 48 V to 530V AC output. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events.
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Switching Mode | zero voltage switching | |
Control Voltage | 180-280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |