SSP3A250B7 | Schneider Electric

Solid state relay, 18-36 VAC, zero voltage switching, 48-530 VAC, 50 A, screw mounting, SSP3A250B7

Order No.: 04P7032
EAN: 4099889357578
MPN:
SSP3A250B7
Series: Zelio Relay
SSP3A250B7 Schneider Electric Solid State Relays Image 1
SSP3A250B7 Schneider Electric Solid State Relays Image 2
SSP3A250B7 Schneider Electric Solid State Relays Image 3
SSP3A250B7 Schneider Electric Solid State Relays Image 4
SSP3A250B7 Schneider Electric Solid State Relays Image 5
Image may differ
Unit Price (€ / pc.)
193.1489 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
193.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.1489 €

Solid state relay, SSP3A250B7, Schneider Electric

This SSP three-phase solid state relay is part of the range of solid state modular relays Zelio. It features 50 A power rating and 3 NO contacts. It features a control circuit voltage of 18 V to 36V AC and an output voltage (load output) of 48 V to 530V AC. This relay is maintenance free, fully electronic with unlimited life span. It features a control input voltage LED indicator in green. Its protection index is IP20. It weighs 240g and its dimensions are, 101.3 mm wide, 79.7 mm high, 35.4 mm deep. It is the ideal solution for packaging, plastic molding, textile, and heating furnace applications. It can be mounted on panel fixed by screws.

Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 50 A
Switching Mode nullspannungsschaltend
Voltage 48-530 VAC
Control Voltage 18-36 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes