SSP3A250B7T | Schneider Electric
Solid state relay, 18-36 VAC, zero voltage switching, screw mounting, SSP3A250B7T
Unit Price (€ / pc.)
197.0997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid state relay, SSP3A250B7T, Schneider Electric
This Zelio SSP solid state panel mount 3-phase relay is rated 50 A, is controlled with a 18 V to 36V AC input, has a rated load voltage of 48 V to 530V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Switching Mode | nullspannungsschaltend | |
Control Voltage | 18-36 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |