SSP3A250BDRT | Schneider Electric

Solid state relay, 4-32 VDC, momentary switching, 48-530 VAC, 50 A, screw mounting, SSP3A250BDRT

Order No.: 04P7038
EAN: 4099889357622
MPN:
SSP3A250BDRT
Series: Zelio Relay
SSP3A250BDRT Schneider Electric Solid State Relays Image 1
SSP3A250BDRT Schneider Electric Solid State Relays Image 2
SSP3A250BDRT Schneider Electric Solid State Relays Image 3
SSP3A250BDRT Schneider Electric Solid State Relays Image 4
SSP3A250BDRT Schneider Electric Solid State Relays Image 5
Image may differ
Unit Price (€ / pc.)
206.5602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.5602 €

Solid state relay, SSP3A250BDRT, Schneider Electric

This Zelio SSP solid state panel mount 3-phase relay is rated 50 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 48 V to 530V AC with random voltage switching, ideal for inductive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.

Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 50 A
Switching Mode momentanschaltend
Voltage 48-530 VAC
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes