SSP3A250P7 | Schneider Electric
Solid state relay, 180-280 VAC, zero voltage switching, 48-530 VAC, 50 A, screw mounting, SSP3A250P7
Unit Price (€ / pc.)
194.7316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid state relay, SSP3A250P7, Schneider Electric
Solid state relay, 48-530 VAC, 3x 50 A, zero voltage, E: 180-280 VAC.
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 50 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 48-530 VAC | |
Control Voltage | 180-280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |