13196 | Schneider Electric

Control cabinet, 17 pre-punching, (H x W x D) 610 x 340 x 160 mm, IP65/IK09, polymer, light gray, 13196

Order No.: 06P7955
EAN: 3303430131960
MPN:
13196
13196 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
228.2539 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
228.25 € *
Price list
Quantity
Price per unit*
1 pcs.
228.2539 €
2 pcs.
222.6847 €
*incl. VAT plus shipping costs
**Subject to prior sale

Kaedra versatile weatherproof enclosure, 13196, Schneider Electric

This Kaedra weatherproof enclosure is a surface mounted versatile enclosure. It can accomodate all types of non-modular switchgear. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with an opaque door. The colour of enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry.

The cables can enter by the top side of the enclosure via 17 pre-cutouts. It is equipped with a back plate and a reversible front face. It is provided with 1 mounting plate. There is no terminal block. A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. This product complies with IEC 61439-3 standard. The dimensions are (W) 340 mm x (H) 610 mm x (D) 160 mm. The material is a self-extinguishing polymer material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is ultraviolet resistant. The IK degree of protection is IK09. The operating temperature is from -25°C to +60°C.

Technical specifications
Product type Schaltschrank
Version 17 Vorstanzungen
Height 610 mm
Width 340 mm
Depth 160 mm
Material Polymer
Colour hellgrau
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No