13198 | Schneider Electric

Control cabinet, 17 pre-punching, (H x W x D) 610 x 448 x 160 mm, IP65/IK09, polymer, light gray, 13198

Order No.: 06P7953
EAN: 3303430131984
MPN:
13198
13198 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
237.2622 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
237.26 € *
Price list
Quantity
Price per unit*
1 pcs.
237.2622 €
2 pcs.
231.4669 €
*incl. VAT plus shipping costs
**Subject to prior sale

Kaedra versatile weatherproof enclosure, 13198, Schneider Electric

This Kaedra weatherproof enclosure is a surface mounted versatile enclosure. It can accomodate all types of modular switchgear. There is a zone for industrial or domestic power outlets, buttons or indicator lights. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door for modular devices. The colour of enclosure is light grey (RAL 7035). It is intended for new or renovated installation in residential.

The cables can enter by the top side of the enclosure via 3 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail, 2 plates for 65 x 85 mm power outlets and 1 plate for push-button control. It comes with 1 terminal block. The terminal blocks have 4 outgoers (2 x10 mm² + 2 x 16 mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. This product complies with IEC 61439-1 and 3, IEC 60670-1 and 24 standard. The dimensions are (W) 448mm x (H) 610mm x (D) 160 mm. The material is a plastic self-extinguishing material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is halogen free. The IK degree of protection is IK09. The operating temperature is -25-60 °C.

Technical specifications
Product type Schaltschrank
Version 17 Vorstanzungen
Height 610 mm
Width 448 mm
Depth 160 mm
Material Polymer
Colour lichtgrau
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No