13432 | Schneider Electric

Small distributor, 1x18 HP, (H x W x D) 280 x 448 x 160 mm, IP65/IK09, polymer, light gray, 13432

Order No.: 06P7951
EAN: 3303430134329
MPN:
13432
13432 Schneider Electric Switch Cabinets, server cabinets Image 1
13432 Schneider Electric Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
116.2630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.26 € *
Price list
Quantity
Price per unit*
1 pcs.
116.2630 €
3 pcs.
113.2761 €
5 pcs.
110.4439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini distribution board, 13432, Schneider Electric

This Kaedra weatherproof versatile enclosure up to 18 modules in 1 row comes with reversible transparent cover. This enclosure is dedicated to indoor or outdoor waterproof installation. The dimensions of the box are (W) 448 mm x (H) 280 mm x (D) 160 mm. The rated current is 63 A, according to EN 60439-1 the complete insulation is Class 2. The degree of protection is IP65 and IK09. The color of the enclosure is light grey (RAL 7035). The operating temperature are between -25°C to 60°C. Empty, this enclosure is compliant with IEC 60670. Equipped switchboards, this enclosure is compliant with IEC 60493-3.

Technical specifications
Product type Kleinverteiler
Version 1x18 TE
Height 280 mm
Width 448 mm
Depth 160 mm
Material Polymer
Colour lichtgrau
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No