13433DE | Schneider Electric

Distributor, 2x12 rows, (H x W x D) 556 x 340 x 164 mm, IP65/IK09, polymer, light gray, 13433DE

Order No.: 06P7922
EAN: 3606487152132
MPN:
13433DE
13433DE Schneider Electric Switch Cabinets, server cabinets Image 1
13433DE Schneider Electric Switch Cabinets, server cabinets Image 2
13433DE Schneider Electric Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
139.4918 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.49 € *
Price list
Quantity
Price per unit*
1 pcs.
139.4918 €
3 pcs.
135.9218 €
5 pcs.
132.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution board, 13433DE, Schneider Electric

This distributor is supplied with a transparent door and, if required, with a cable cover. Suitable for both indoor and outdoor installations. Space for 24 module-wide DIN devices. Cables can be fed in at the top/bottom/side via cable entry flange and also via a 2-component entry. New plug-in terminals - 1 earthing and neutral conductor terminal (3 x 25 mm² + 11 x 4 mm²) - are included. Dimensions incl. cable cover (W) 340 mm x (H) 556 mm x (D) 164 mm. Rated current up to 63 A. The insulation class is class 2 and the degree of protection is IP65 in accordance with IEC 60529. The distribution board is light gray (RAL 7035) and has a green transparent door. The degree of impact resistance is IK09 according to EN 50102 and the operating temperature is between -25°C to 60°C. This distribution board complies with IEC 60670, IEC 61439-3 and the EN 50262 standard. The overvoltage protection class is II. This distribution board is made of self-extinguishing plastic. The DIN rail can be flexibly mounted up/down/behind. A cover and terminal block holder are also supplied.

Technical specifications
Product type Verteiler
Version 2x12 Reihen
Height 556 mm
Width 340 mm
Depth 164 mm
Material Polymer
Colour hellgrau
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No