13435 | Schneider Electric

Small distributor, 3x12 HP, (H x W x D) 610 x 340 x 160 mm, IP65/IK09, polymer, light gray, 13435

Order No.: 06P7948
EAN: 3303430134350
MPN:
13435
13435 Schneider Electric Switch Cabinets, server cabinets Image 1
13435 Schneider Electric Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
163.5417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
163.54 € *
Price list
Quantity
Price per unit*
1 pcs.
163.5417 €
2 pcs.
159.5552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini distribution board, 13435, Schneider Electric

This Kaedra weatherproof versatile enclosure up to 12 modules in 3 rows comes with reversible transparent cover. The total number of modules is 36. The dimensions of the box are (W) 340 mm x (H) 610 mm x (D) 160 mm. The rated current is 125 A, according to EN 60439-1 the complete insulation is Class 2. The degree of protection is IP65 and IK09. The color of the enclosure is light grey (RAL 7035). The operating temperature are between -25°C to 60°C. Empty, this enclosure is compliant with IEC 60670. Equipped switchboards, this enclosure is compliant with IEC 60493-3. This enclosure is dedicated to indoor or outdoor waterproof installation.

Technical specifications
Product type Kleinverteiler
Version 3x12 TE
Height 610 mm
Width 340 mm
Depth 160 mm
Material Polymer
Colour lichtgrau
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No