13438 | Schneider Electric

Small distributor, 1x12 HP, (H x W x D) 280 x 448 x 160 mm, IP65/IK09, polymer, light gray, 13438

Order No.: 06P7945
EAN: 3303430134381
MPN:
13438
13438 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
105.4935 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
105.49 € *
Price list
Quantity
Price per unit*
1 pcs.
105.4935 €
3 pcs.
102.7922 €
5 pcs.
100.2218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini distribution board, 13438, Schneider Electric

This Kaedra weatherproof enclosure is a surface mounted enclosure for modular device with interface. It can accomodate all types of modular switchgear. There is a zone for industrial or domestic power outlets, buttons or indicator lights. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door for modular devices. The colour of enclosure is light grey (RAL 7035). It is intended for new or renovated installation in residential.

The cables can enter by the top or bottom side of the enclosure via 17 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail and 1 plate for push-button control. It comes with 2 terminal blocks. The terminal blocks have 16 outgoers. A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The In rated current is up to 90 A. This product complies with IEC 61439-1 and 3, IEC 60670-1 and 24 standards. The dimensions are (W) 448 mm x (H) 280 mm x (D) 160 mm. The material is a plastic self-extinguishing material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is halogen free. The IK degree of protection is IK09. The operating temperature is from -25°C to +60°C.

Technical specifications
Product type Kleinverteiler
Version 1x12 TE
Height 280 mm
Width 448 mm
Depth 160 mm
Material Polymer
Colour lichtgrau
Degree of protection (IP) IP65/IK09
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No