13444 | Schneider Electric

Small distributor, 12 HP, (H x W x D) 200 x 267 x 112 mm, IP65/IK09, polymer, light gray, 13444

Order No.: 06P7939
EAN: 3303430134442
MPN:
13444
13444 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
55.7634 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
55.76 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7634 €
3 pcs.
53.5381 €
5 pcs.
51.4794 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini distribution board, 13444, Schneider Electric

This Kaedra weatherproof enclosure is a surface mounted mini enclosure for modular device. It is composed of 1 row of 12 modules of 18 mm. It can accomodate all types of modular switchgear. This enclosure is dedicated to indoor and outdoor waterproof installation. The IP degree of protection is IP65. It is provided with a transparent green door. The colour of the enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry.

The cables can enter by the top or the bottom of the enclosure via 7 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail. 2 terminal blocks can be installed on the back of the enclosure. Each one has 8 outgoers (4 x 10 mm² + 4 x 16 mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The dissipated power is 19W. The In rated current is up to 63 A. This product complies with IEC 61439-3 standard. The dimensions are (W) 267 mm x (H) 200 mm x (D) 112 mm. The material is a self-extinguishing polymer material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is ultraviolet resistant. The IK degree of protection is IK09. The operating temperature is -25°C to 60°C.

Technical specifications
Filter Property Value
Product type small distributor
Version 12 HP
Height 200 mm
Width 267 mm
Depth 112 mm
Material polymer
Colour light gray
Degree of protection (IP) IP65/IK09
Logistics
Property Value
Country of origin IT
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No