NSYPLA10104TG | Schneider Electric
Control cabinet, (H x W x D) 1000 x 1000 x 420 mm, IP65, polyester, light gray, NSYPLA10104TG
Unit Price (€ / pc.)
1,257.1993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,257.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,257.1993 €
Floor standing polyester enclosure, NSYPLA10104TG, Schneider Electric
Polyester enclosure floorst. PLA completely sealed 1000 x 1000 x 420 mm IP65, transparent door.
Technical specifications
Ausführung | Schaltschrank | |
Breite | 1000 mm | |
Farbe | lichtgrau | |
Höhe | 1000 mm | |
Material | Polyester | |
Schutzart (IP) | IP65 | |
Tiefe | 420 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |