NSYPLA1053G | Schneider Electric

Control cabinet, (H x W x D) 1000 x 500 x 320 mm, IP65, polyester, light gray, NSYPLA1053G

Order No.: 02P1665
EAN: 3606480774430
MPN:
NSYPLA1053G
Series: Thalassa PLA
NSYPLA1053G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
538.1061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
538.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
538.1061 €

Floor standing polyester enclosure, NSYPLA1053G, Schneider Electric

This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal height of 1000 mm, a width of 500 mm, and a depth of 320 mm, and is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035), and is composed of a sealed top and bottom part, assembled with side parts. It features a single plain front door that can be opened up to 120° from either the right or left side, providing easy access to the equipment inside.

The door is secured with a four-point lock and a 5 mm double-bar insert The enclosure is UL/cUL listed, Veritas certified, and DNV Marine certified It offers robust protection against fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard, and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529) for full protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and enable the construction of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 1000 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes