NSYPLA1053TG | Schneider Electric

Control cabinet, (H x W x D) 1000 x 500 x 320 mm, IP65, polyester, light gray, NSYPLA1053TG

Order No.: 02P1666
EAN: 3606480774447
MPN:
NSYPLA1053TG
Series: Thalassa PLA
NSYPLA1053TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
705.8247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
705.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
705.8247 €

Floor standing polyester enclosure, NSYPLA1053TG, Schneider Electric

This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications it measures 1000 mm in height, 500 mm in width, and 320 mm in depth, and is made of polyester reinforced with fibreglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) color and comprises two side parts, one transparent front door, and one rear panel. The front door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside.

The door features a four-point lock with a 5 mm double-bar insert The rear panel and door can be removed for maintenance purposes, the enclosure is certified by DNV Marine, UL/cUL listed, and Veritas and is compliant with the IEC 62208 and UL 508 A standards. It is highly resistant to impacts, with an IK08 rating according to IEC 62262, and provides excellent protection against dust and water, with an IP65 rating as per IEC 60529 Furthermore. The enclosure has class II electrical insulation, which prevents electric shocks and allows for the construction of completely insulated solutions. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -35 to 90 °C without affecting its performance.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 1000 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes