NSYPLA1054G | Schneider Electric

Control cabinet, (H x W x D) 1000 x 500 x 420 mm, IP65, polyester, light gray, NSYPLA1054G

Order No.: 02P1667
EAN: 3606480774454
MPN:
NSYPLA1054G
Series: Thalassa PLA
NSYPLA1054G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
570.6883 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
570.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
570.6883 €

Floor standing polyester enclosure, NSYPLA1054G, Schneider Electric

This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications it measures 1000 mm in height, 500 mm in width, and 420 mm in depth, and is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) color and comprises two side parts, one plain front door, and one rear panel. The front door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside.

The door features a four-point lock with a 5 mm double-bar insert The rear panel and door can be removed for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard It is certified by Veritas, DNV Marine, and UL/cUL listed. It is highly resistant to impacts, with an IK10 rating according to IEC 62262, and provides excellent protection against dust and water, with an IP65 rating as per IEC 60529 Furthermore. The enclosure has class II electrical insulation, which prevents electric shocks and allows for the construction of completely insulated solutions. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -35 to 90 °C without affecting its performance.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 1000 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 420 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes