NSYPLA1054TG | Schneider Electric
Control cabinet, (H x W x D) 1000 x 500 x 420 mm, IP65, polyester, light gray, NSYPLA1054TG
Unit Price (€ / pc.)
740.8107 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Floor standing polyester enclosure, NSYPLA1054TG, Schneider Electric
Polyester enclosure floorst. PLA completely sealed 1000 x 500 x 420 mm IP65, transparent door.
Technical specifications
Width | 500 mm | |
Colour | lichtgrau | |
Height | 1000 mm | |
Material | Polyester | |
Product type | Schaltschrank | |
Degree of protection (IP) | IP65 | |
Depth | 420 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |