NSYPLA1073TG | Schneider Electric

Control cabinet, (H x W x D) 1000 x 750 x 320 mm, IP65, polyester, light gray, NSYPLA1073TG

Order No.: 02P1670
EAN: 3606480774485
MPN:
NSYPLA1073TG
Series: Thalassa PLA
NSYPLA1073TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
773.381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
773.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
773.381 €

Floor standing polyester enclosure, NSYPLA1073TG, Schneider Electric

This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 1000 mm in height, 750 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, making it durable and resistant to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, one transparent front door, one rear panel, and is designed for easy access to the equipment inside. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a 5 mm double-bar insert.

The door and rear panel are also removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK08 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed, Veritas certified, and DNV Marine approved, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 750 mm
Colour lichtgrau
Height 1000 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes