NSYPLA1074G | Schneider Electric

Control cabinet, (H x W x D) 1000 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA1074G

Order No.: 02P1671
EAN: 3606480774492
MPN:
NSYPLA1074G
Series: Thalassa PLA
NSYPLA1074G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
617.7409 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
617.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
617.7409 €

Floor standing polyester enclosure, NSYPLA1074G, Schneider Electric

This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications it measures 1000 mm in height, 750 mm in width, and 420 mm in depth and is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and consists of one top part, one bottom part, two side parts, one rear panel, and one door. The door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside. It features a four-point lock and a 5 mm double-bar insert.

The door and rear panel are also removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed, DNV Marine certified, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 1000 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes