NSYPLA1074TG | Schneider Electric

Control cabinet, (H x W x D) 1000 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA1074TG

Order No.: 02P1672
EAN: 3606480774508
MPN:
NSYPLA1074TG
Series: Thalassa PLA
NSYPLA1074TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
802.3456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
802.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
802.3456 €

Floor standing polyester enclosure, NSYPLA1074TG, Schneider Electric

This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 1000 mm in height, 750 mm in width, and 420 mm in depth. It is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035). It consists of two side parts, one transparent front door, and one rear panel. The door can be opened up to 120° from either the right or left side, and is secured with a four-point lock and a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard it is rated IK08 (IEC 62262), indicating medium resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is DNV Marine and UL/cUL listed and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 1000 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes