NSYPLA12103G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 1000 x 320 mm, IP65, polyester, light gray, NSYPLA12103G

Order No.: 02P1673
EAN: 3606480774515
MPN:
NSYPLA12103G
Series: Thalassa PLA
NSYPLA12103G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,031.5872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,031.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,031.5872 €

Floor standing polyester enclosure, NSYPLA12103G, Schneider Electric

This PLA is a versatile, floor-standing enclosure that is suitable for multiple applications it measures 1250 mm in height, 1000 mm in width, and 320 mm in depth and is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) and comes with two side parts, two plain front doors, and two rear panels. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard and has an IK10 rating (IEC 62262), indicating high resistance to impacts It is also UL/cUL listed and certified by DNV Marine, and has an IP65 rating (IEC 60529) when completely sealed, offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 1250 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 94037000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes