NSYPLA12103TG | Schneider Electric

Control cabinet, (H x W x D) 1250 x 1000 x 320 mm, IP65, polyester, light gray, NSYPLA12103TG

Order No.: 02P1674
EAN: 3606480774522
MPN:
NSYPLA12103TG
Series: Thalassa PLA
NSYPLA12103TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,341.6536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,341.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,341.6536 €

Floor standing polyester enclosure, NSYPLA12103TG, Schneider Electric

This PLA version of the Thalassa is a multi-purpose, floor-standing enclosure that is suitable for various applications it comes with a sealed top and bottom, assembled with side parts. The enclosure has nominal dimensions of 1250 mm in height, 1000 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, two transparent front doors, and two rear panels. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK08 rating (IEC 62262) for glazed doors and an IP65 rating (IEC 60529), providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed, DNV Marine certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 1250 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes