NSYPLA12126G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 1250 x 620 mm, IP65, polyester, light gray, NSYPLA12126G

Order No.: 02P1681
EAN: 3606480772948
MPN:
NSYPLA12126G
Series: Thalassa PLA
NSYPLA12126G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,609.5107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,609.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,609.5107 €

Floor standing polyester enclosure, NSYPLA12126G, Schneider Electric

This PLA is a multi-purpose, floor-standing unit that is suitable for various applications. It is 1250 mm in height, 1250 mm in width, and 620 mm in depth, and is made from polyester reinforced with fiberglass, giving it durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) and consists of two side parts, two plain front doors, and two rear panels. The door can be opened up to 120°, from both the right and left sides, and features a four-point lock with a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard It has an IK10 rating (IEC 62262) for high impact resistance and an IP65 rating (IEC 60529) for complete dust and water protection additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed, Veritas certified, and DNV Marine approved, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 1250 mm
Colour lichtgrau
Height 1250 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 620 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes