NSYPLA12126TG | Schneider Electric
Control cabinet, (H x W x D) 1250 x 1250 x 620 mm, IP65, polyester, light gray, NSYPLA12126TG
Unit Price (€ / pc.)
1,726.5472 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,726.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,726.5472 €
Floor standing polyester enclosure, NSYPLA12126TG, Schneider Electric
Polyester enclosure bottom PLA completely sealed 1250 x 1250 x 620 mm IP65, transparent door.
Technical specifications
Width | 1250 mm | |
Colour | lichtgrau | |
Height | 1250 mm | |
Material | Polyester | |
Product type | Schaltschrank | |
Degree of protection (IP) | IP65 | |
Depth | 620 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |