NSYPLA1253G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 500 x 320 mm, IP65, polyester, light gray, NSYPLA1253G

Order No.: 02P1683
EAN: 3606480774591
MPN:
NSYPLA1253G
Series: Thalassa PLA
NSYPLA1253G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
606.8881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
606.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.8881 €

Floor standing polyester enclosure, NSYPLA1253G, Schneider Electric

This PLA is a versatile, floor-standing model that is suitable for various applications. It has a nominal height of 1250 mm, width of 500 mm, and depth of 320 mm. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) It consists of one top and one bottom part, two side parts, one rear panel, and one door. The door can be opened up to 120° from either the right or left side, and features a four-point lock with a 5 mm double-bar insert.

The door and rear panel are removable for maintenance purposes The enclosure is UL/cUL listed and is also certified by Veritas and DNV Marine It is designed to provide robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure has an IK10 rating (IEC 62262), indicating high resistance to impacts, and an IP65 rating (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 500 mm
Farbe lichtgrau
Höhe 1250 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 94037000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes