NSYPLA1254G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 500 x 420 mm, IP65, polyester, light gray, NSYPLA1254G

Order No.: 02P1685
EAN: 3606480774614
MPN:
NSYPLA1254G
Series: PanelSet PLA
NSYPLA1254G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
669.6249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
669.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
669.6249 €

Floor standing polyester enclosure, NSYPLA1254G, Schneider Electric

This PLA version of the Thalassa range is a versatile, floor-standing enclosure that is suitable for various applications. The enclosure has nominal dimensions of 1250 mm in height, 500 mm in width, and 420 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, and one rear panel. The door can be opened up to 120° from either the right or left side, and features a four-point lock with a 5 mm double-bar insert.

The door and rear panel are removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Filter Property Value
Product type control cabinet
Height 1250 mm
Width 500 mm
Depth 420 mm
Material polyester
Colour light gray
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes