NSYPLA1273G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 750 x 320 mm, IP65, polyester, light gray, NSYPLA1273G

Order No.: 02P1687
EAN: 3606480774638
MPN:
NSYPLA1273G
Series: Thalassa PLA
NSYPLA1273G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
713.0599 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
713.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
713.0599 €

Floor standing polyester enclosure, NSYPLA1273G, Schneider Electric

This PLA version of the Thalassa PLA is a versatile, floor-standing enclosure that is suitable for various applications. It is composed of a sealed top and bottom part, assembled with two side parts. The enclosure measures 1250 mm in height, 750 mm in width, and 320 mm in depth, also is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and comes with one plain front door, one rear panel, and one plinth. The door is designed to open up to 120° from either the right or left side, allowing easy access to the equipment inside. It features a four-point lock with a 5 mm double-bar insert for added security.

The door and rear panel are removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard It is also certified by DNV Marine and Veritas, and is UL/cUL listed.The enclosure has an IK10 rating (IEC 62262) for impact resistance, and is rated IP65 (IEC 60529) for dust and water protection additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 1250 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes