NSYPLA1276TG | Schneider Electric

Control cabinet, (H x W x D) 1250 x 750 x 620 mm, IP65, polyester, light gray, NSYPLA1276TG

Order No.: 02P1692
EAN: 3606485434476
MPN:
NSYPLA1276TG
Series: Thalassa PLA
NSYPLA1276TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,106.3906 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,106.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,106.3906 €

Floor standing polyester enclosure, NSYPLA1276TG, Schneider Electric

This PLA is a versatile, floor-standing enclosure suitable for multiple purposes It is 1250 mm in height, 750 mm in width, and 620 mm in depth, also is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) and consists of two side parts, one rear panel, and one transparent front door. The door can open up to 120° from either the right or left side, allowing easy access to the equipment inside. The door is secured with a four-point lock and a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes. The enclosure is certified by DNV Marine, UL/cUL listed, and Veritas and meets the UL 508 A and IEC 62208 standards. It offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The NEMA degree of protection is NEMA 3, NEMA 3S, NEMA 13, NEMA 5, NEMA 1, NEMA 12, NEMA 2, NEMA 3X, and NEMA 3R. It is also IK08-rated (IEC 62262) and IP65-rated (IEC 60529), providing high protection against dust and water. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL-certified and can be stored at ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 750 mm
Colour lichtgrau
Height 1250 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 620 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes