NSYPLA15103TG | Schneider Electric

Control cabinet, (H x W x D) 1500 x 1000 x 320 mm, IP65, polyester, light gray, NSYPLA15103TG

Order No.: 02P1694
EAN: 3606480774683
MPN:
NSYPLA15103TG
Series: Thalassa PLA
NSYPLA15103TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,562.4581 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,562.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,562.4581 €

Floor standing polyester enclosure, NSYPLA15103TG, Schneider Electric

This PLA version of the Thalassa is a multi-purpose, floor-standing enclosure that can be used for various applications and it has nominal dimensions of 1500 mm in height, 1000 mm in width, and 320 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh conditions, including outdoor and industrial settings. It is available in grey (RAL 7035) and consists of two side parts, two transparent front doors, and two rear panels. The door can be opened from both the right and left sides up to 120°, and features a four-point lock and a 5 mm double-bar insert.

The doors and rear panels are removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard it is rated IK08 (IEC 62262), indicating high resistance to impacts, and IP65 (IEC 60529), providing excellent protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 1500 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes