NSYPLA15104TG | Schneider Electric

Control cabinet, (H x W x D) 1500 x 1000 x 420 mm, IP65, polyester, light gray, NSYPLA15104TG

Order No.: 02P1696
EAN: 3606480774706
MPN:
NSYPLA15104TG
Series: Thalassa PLA
NSYPLA15104TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,576.9285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,576.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,576.9285 €

Floor standing polyester enclosure, NSYPLA15104TG, Schneider Electric

This PLA is a multi-purpose, floor-standing unit that is suitable for various applications. It has a nominal height of 1500 mm, a width of 1000 mm, and a depth of 420 mm. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, including outdoor and industrial settings. It is available in grey (RAL 7035) and comes with two side parts, two transparent front doors, and two rear panels. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard, and has an IK08 rating (IEC 62262) for impact resistance it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed, DNV Marine certified, and Veritas approved It can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 1500 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 420 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes