NSYPLA1553TG | Schneider Electric
Control cabinet, (H x W x D) 1500 x 500 x 320 mm, IP65, polyester, light gray, NSYPLA1553TG
Unit Price (€ / pc.)
941.0877 € *
Available: 0 pcs.
Leadtime: On Request **
Floor standing polyester enclosure, NSYPLA1553TG, Schneider Electric
Polyester enclosure bottom PLA completely sealed 1500 x 500 x 320 mm IP65, transparent door.
Technical specifications
Version | control cabinet | |
Width | 500 mm | |
Colour | light gray | |
Height | 1500 mm | |
Material | polyester | |
Degree of protection (IP) | IP65 | |
Depth | 320 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |