NSYPLA1554G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 500 x 420 mm, IP65, polyester, light gray, NSYPLA1554G

Order No.: 02P1705
EAN: 3606480774775
MPN:
NSYPLA1554G
Series: Thalassa PLA
NSYPLA1554G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
772.1791 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
772.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
772.1791 €

Floor standing polyester enclosure, NSYPLA1554G, Schneider Electric

This PLA version of the Thalassa range is a multi-purpose, floor-standing enclosure that is suitable for various applications. The enclosure measures 1500 mm in height, 500 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) color and comprises one top part, one bottom part, two side parts, one rear panel, and one door. The door can be opened up to 120° from either the right or left side, providing easy access to the equipment inside. The door is fitted with a four-point lock and a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes, the enclosure is certified by DNV Marine, Veritas, and UL/cUL, and offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard it is rated IK10 (IEC 62262), indicating high resistance to impacts, and is rated IP65 (IEC 60529), providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 500 mm
Farbe lichtgrau
Höhe 1500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes