NSYPLA1554TG | Schneider Electric
Control cabinet, (H x W x D) 1500 x 500 x 420 mm, IP65, polyester, light gray, NSYPLA1554TG
Unit Price (€ / pc.)
1,006.2402 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,006.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,006.2402 €
Floor standing polyester enclosure, NSYPLA1554TG, Schneider Electric
Polyester enclosure bottom PLA completely sealed 1500 x 500 x 420 mm IP65, transparent door.
Technical specifications
Breite | 500 mm | |
Farbe | lichtgrau | |
Höhe | 1500 mm | |
Material | Polyester | |
Produkt-Art | Schaltschrank | |
Schutzart (IP) | IP65 | |
Tiefe | 420 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |